interBär 8812-006.81 Twilight Switch VDE-Approved Photoelectric Control

MPN
8812-006.81
Brand
interBär
EAN-13
4011644004008
Order Code
09-4988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 199 in stock

The interBär 8812-006.81 is a compact twilight switch, measuring 34 x 22.5 x 16 mm, designed for use with 230 V AC systems. This photoelectric switch automatically controls lighting based on ambient light levels, making it ideal for energy-saving applications such as street lighting. Its light-sensitive design suits outdoor and dusk-to-dawn lighting environments.
Activation threshold (max.) 10lx
Activation threshold (min.) 5lx
Case Colour Black
Casing Black
Dimensions (L x W x H) 34 x 22.5 x 16 mm
Height 16mm
Length 34mm
Max. switching capacity 100VA
Maximum Temperature +35°C
Min. temperature -20°C
Switching Capacity (Resistive/inductive/capacitive loads, fluorescent and incandescent bulbs) 100VA
Switching threshold (max.) 40lx
Switching threshold (min.) 30lx
Temperature Range -20 - +35°C
Type Twilight switch
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot