interBär 8152-004.01 LED Dimmer 12V Black Ideal for Furniture & Caravans

MPN
8152-004.01
Brand
interBär
EAN-13
4011644008181
Order Code
09-4984
Country of Origin
Germany

Discontinued


The interBär 8152-004.01 furniture-fitted dimmer in black is designed to integrate seamlessly into furniture, offering discreet lighting control. This twilight switch allows for smooth adjustment of lighting levels, enhancing both functionality and ambience. Typical applications include cabinetry and bespoke furniture installations where customised lighting is desired.
Type Furniture-fitted dimmer
Colour Black
Dimensions (L x W x H) 54 x 54 x 33 mm
Height 33mm
Length 54mm
Operating Voltage 15V
Shaft Ø 4mm
Width 54mm

Trustpilot