interBär 8141-008.01 Indoor Thermostat Adapter 5°-30°C 3680W Plug & Play

MPN
8141-008.01
Brand
interBär
EAN-13
4011644007115
Order Code
09-4978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Manufactured by interBär, the 8141-008.01 is an indoor thermostat adapter featuring a plug-in socket design for convenient room temperature control. This thermostat adapter is ideal for regulating heating systems, ensuring optimal temperature management and comfort within indoor environments. It's commonly used in conjunction with electronic thermostatic radiator valves to provide precise room temperature readings and efficient energy use.
Type Indoor thermostat
Colour White
Contact load capacity 9A
Dim (L x W x H) 62 x 125 x 80 mm
Display No
Height 80mm
Length 62mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Mounting Type Adapter
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Temperature Range 5 up to 30°C
Width 125mm

Reviews

Be the first to submit a review

Trustpilot