interBär 8016-001.01 Limit Switch White 1Piece Off/On 10A

MPN
8016-001.01
Brand
interBär
EAN-13
2050000211768
Order Code
09-4952
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The interBär limit switch features an off/on function with a 10 A rating, presented in a white design. Commonly used in machinery or automation systems, it provides reliable switching for various control applications. This switch is identified by the codes 02050000211768 and 8016-001.01.
Type Limit switch
Number of Gangs Not Applicable
Colour White
Dimensions (L x W x H) 45 x 29 x 19 mm
Functions latch
Height 19mm
Length 45mm
Lighting Type None
Misc Attribute 1 1-pole, off switch
Switch position 1 x Off/On
Switching Capacity 10 (2) A/250V AC
Switching current (inductive) 2A
Switching current (max.) 10A
Switching Voltage 250V AC
Width 29mm

Reviews

Be the first to submit a review

Trustpilot