interBär 8009-604.01 Footswitch Black Off/On 6A Snap-On Strain Relief

MPN
8009-604.01
Brand
interBär
EAN-13
4016138170351
Order Code
12-1521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The interBär footswitch is a black, single on/off switch with a 6 A current rating, suitable for various electrical devices. Manufactured by interBär, it features reliable performance and simple operation. Typical applications include use in equipment that requires hands-free operation, such as musical instruments or machinery controls.
Type Footswitch
Colour Black
Diameter 67mm
Dimensions (Ø x H) 67 mm x 35.5 mm
Functions latch
Height 35.5mm
Lighting Type None
Misc Attribute 1 1-pole, on/off switch
Print motif None
Switch position 1 x Off/On
Switching Capacity 6 (2) A/250V AC
Switching current (inductive) 2A
Switching current (max.) 6A
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot