interBär 5062-010.01 Footswitch Gold Off/On 2 A Snap Assembly

MPN
5062-010.01
Brand
interBär
EAN-13
4011644000673
Order Code
12-1508
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The interBär 5062-010.01 is a footswitch designed with a gold finish and offers an Off/On functionality with a 2 A capacity. It is ideal for hands-free operation in various electronic devices or machinery. This single-piece product is manufactured by interBär and can be identified using codes such as 04011644000673, 4011644000673.
Type Footswitch
Colour Gold
Diameter 67.6mm
Dimensions (Ø x H) 67.6 mm x 33 mm
Functions latch
Height 33mm
Lighting Type None
Misc Attribute 1 1-pole, on/off switch
Print motif None
Switch position 1 x Off/On
Switching Capacity 2 (1) A/250V AC
Switching current (inductive) 1A
Switching current (max.) 2A
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot