interBär 3076-001.01 Pushbutton Switch 250V AC 2A Off/On Latch

MPN
3076-001.01
Brand
interBär
EAN-13
2050000221699
Order Code
12-1497
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 192 in stock

The interBär 3076-001.01 is a panel-mount serial pushbutton switch designed for use in electrical circuits requiring 250 V AC and 2 A. It features a 1-pole switching sequence with an off/on latch mechanism, suitable for reliable control applications. Typically used in industrial machinery and equipment, this switch offers robust performance in pressure switch applications.
Type Serial pushbutton switch
Contact Configuration 1 x Off/On
Switch Function 1 maker
Current Rating 2A
Mounting Panel
Voltage Rating 250v
Board thickness (max.) 8mm
Casing/button Colour White
Lighting Type None
Maximum Temperature +100°C
Misc Attribute 1 1-pole (switching sequence 0/1/1 + 2/2/0)
Recess Diameter 12mm
Switch/button features Protruding
Switching Capacity 2 A/250V AC
Switching Voltage 250V AC
Temperature Range max. 100°C

Reviews

Be the first to submit a review

Trustpilot