interBär 1000-605.01 MAXI Silicone Enclosure Anthracite for LED Modules

MPN
1000-605.01
Brand
interBär
EAN-13
4011644008105
Order Code
09-4900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.83 £14.37
10+ £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The interBär MAXI 1000-605.01 is a silicone enclosure available in anthracite. Its main features include durability and resistance to harsh environmental conditions. Typically used in electronic and electrical applications, it ensures protection and reliability.
Type Silicone enclosure
(Ø) 79mm
Depth 31.7mm
Dim (Ø x D) 79 mm x 31.7 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Material Silicone
Recess depth 31.7mm
Recess Diameter 68mm

Reviews

Be the first to submit a review

Trustpilot