interBär 1000-008.01 Maxi Silicone Enclosure 35 W White for Charging Use

MPN
1000-008.01
Brand
interBär
EAN-13
4011644002172
Order Code
12-1492
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The interBär Maxi 1000-008.01 silicone enclosure is a robust, white, 35 W protective casing made by interBär. Designed with durability in mind, it effectively shields electronic components from environmental factors. Ideal for use in demanding settings, it ensures the safe operation of vital equipment.
Type Silicone enclosure
Bulb Type HV halogen
Energy efficiency rating n.rel.
Factory colour White
Material Silicone
Number of bulbs 1
Operating Voltage 12V
Outside Ø 7.8cm
Power 35W
Recess depth 5cm
Recess Diameter 6.8cm

Reviews

Be the first to submit a review

Trustpilot