interBär 8806-006.81 Twilight Switch 230V Dust/Water Protected |
09-4986
|
|
37 in stock, despatched in 4 working days
|
1+ £37.39
Price per unit Ex VAT
|
300lx |
10lx |
|
(L x W x H) 50 x 26 x 50.5 mm |
|
50.5mm |
Sensor casing: IP55 |
50mm |
|
+60°C |
-25°C |
230V AC |
|
(resistive load) 6 A/±1400 W / (inductive load) 2 A/±400VA |
5A |
|
|
-30 - +60 ºC°C |
26mm |
Twilight switch |
interBär 8812-005.81 Twilight Switch Photoelectric 230V VDE-Approved |
09-4987
|
|
25 available to back orderBack-order availability date - 09/01/2026
|
1+ £18.94
Price per unit Ex VAT
|
10lx |
5lx |
White |
(L x W x H) 34 x 22.5 x 16 mm |
White |
16mm |
|
34mm |
100VA |
+35°C |
-20°C |
|
|
(Resistive/inductive/capacitive loads, fluorescent and incandescent bulbs) 100VA |
|
40lx |
30lx |
-20 - +35°C |
22.5mm |
Twilight switch |
interBär 8812-006.81 Twilight Switch VDE-Approved Photoelectric Control |
09-4988
|
|
218 in stock, despatched in 4 working days
|
1+ £20.37
Price per unit Ex VAT
|
10lx |
5lx |
Black |
(L x W x H) 34 x 22.5 x 16 mm |
Black |
16mm |
|
34mm |
100VA |
+35°C |
-20°C |
|
|
(Resistive/inductive/capacitive loads, fluorescent and incandescent bulbs) 100VA |
|
40lx |
30lx |
-20 - +35°C |
22.5mm |
Twilight switch |
interBär 8812-007.81 DS-A Twilight Switch 230V masks short light pulses |
09-4989
|
|
67 available to back orderBack-order availability date - 09/01/2026
|
1+ £24.94
Price per unit Ex VAT
|
10lx |
5lx |
|
(L x W x H) 34 x 22.5 x 23.5 mm |
|
23.5mm |
|
34mm |
100VA |
+35°C |
-20°C |
230V AC |
DS-A |
|
|
40lx |
30lx |
|
22.5mm |
Twilight switch |