Christmas Opening Hours and Delivery Dates here

interBär Pull cord switch 622473

interBär Brand: interBär
The interBär pull cord switches are a range of devices designed for efficient on/off control, available in various colours and configurations to suit different electrical applications.
Description Image Product Buy Pricing (Ex VAT) Ambient temperature Factory colour Dim Max. temperature Height Misc Attribute 1 Length Lighting type Switching Voltage Print motif Switching Capacity Switching current (inductive) Width Type Switch Function Current Rating
interBär 3730-002.82 Pull Cord Switch Black Off/On 2A Screw Contacts
interBär 3730-002.82 Pull Cord Switch Black Off/On 2A Screw Contacts
Standard range
Order code: 09-4929
MPN: 3730-002.82

72 in stock, despatched in 4 working days
1+ £4.70
Price per unit Ex VAT

125°C
Black (L x W x H) 34 x 27 x 11.6 mm +125°C 11.6mm 1-pole, on/off switch 34mm None 250V AC None 2 (1) A/250V AC 1A 27mm Pull cord switch 1 x Off/On 2A
interBär 3746-001.01 Pull Cord Switch Brown 1x Off/On 2A 1Piece
interBär 3746-001.01 Pull Cord Switch Brown 1x Off/On 2A 1Piece
Standard range
Order code: 09-4930
MPN: 3746-001.01

82 in stock, despatched in 4 working days
1+ £4.25
Price per unit Ex VAT
Brown 125°C Cord guide: Front side 250V Pull cord switch 1 x Off/On 2A
interBär 3746-002.01 Pull Cord Switch Brown Off/On 2A 1Piece
interBär 3746-002.01 Pull Cord Switch Brown Off/On 2A 1Piece
Standard range
Order code: 09-4931
MPN: 3746-002.01

96 in stock, despatched in 4 working days
1+ £4.27
Price per unit Ex VAT
Brown 125°C Cable routing: Wide-sided 250V Pull cord switch 1 x Off/On 2A
interBär 3746-003.01 Pull Cord Switch Brown Off/On 2A 1Piece
interBär 3746-003.01 Pull Cord Switch Brown Off/On 2A 1Piece
Standard range
Order code: 09-4932
MPN: 3746-003.01

102 in stock, despatched in 4 working days
1+ £4.11
Price per unit Ex VAT
Brown 125°C Cord guide: Front side 250V Pull cord switch 1 x Off/On 2A


Trustpilot