interBär 9015-001.01 Surface-Mount Socket Lockable IP44 Black Transparent

Standard range
Order Code:

09-4996

Brand: interBär MPN: 9015-001.01 EAN-13: 4011644006200
  • Quickly find another product in this range by Misc Attribute:

    For angled plugs For straight connector
Qty Unit Price (Ex VAT)
1+ £27.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
121 in stock, despatched in 4 working days

The interBär 9015-001.01 is a surface-mount socket, designed for robust use and comes in black with a transparent finish. It is lockable and rated IP44, indicating suitability for light outdoor applications where dust and water ingress protection is required. Manufactured by interBär, this socket is ideal for residential and commercial settings needing reliable electrical connections.
Type Surface-mount socket
Dim (L x W x H) 185 x 85 x 80 mm
Height 80mm
IP rating IP44
Length 185mm
Light bulb features Lockable
Misc Attribute For straight connector
Mounting Type Surface-mount
Nominal current 16A
Nominal voltage 230V
Outlets 1
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot