Christmas Opening Hours and Delivery Dates here

Inter Control 162001.005D12 120°C 16A 230VAC Discostat Thermal Cut-out

Order Code:

64-9487

Brand: Inter Control MPN: 162001.005D12

Discontinued


The Discostat thermal cut-out is a 3-phase, manual reset device that utilises a bi-metallic disc as the temperature sensing element. Because the disc is pressed directly against the mounting plate of the thermal cut-out there is a swift reaction to changes in temperature and as soon as the preset temperature is reached, the disc operates and simultaneously opens all 3 electrical contacts. The thermal cut-out must be reset by pressing the reset tab. The cut-out is ideal for electrical devices with three-phase connection, where the power supply must be interrupted permanently when the preset temperature is reached. Typical applications are commercial hot water appliances and storage heaters, etc.


  • Max. temperature 120°
  • Current 3 x 16A
  • All three phases switched simultaneously
  • Fast thermal response, independent of mounting position
  • Silver contacts
Sensor Type Thermal cut-out
Current 16A
Response Temperature max. 120°C
Voltage 230V

Trustpilot