Intenso 7902102 USB cable USB 2.0 USB-A Lightning 1.50 m White Fabric sleeve

MPN
7902102
Brand
Intenso
EAN-13
4034303033867
Order Code
16-6110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Intenso 7902102 is a USB cable assembly featuring a USB 2.0 USB-A plug and an Apple Lightning plug, designed to provide reliable connectivity for data transfer and charging applications. This cable measures 1.50 metres in length and is characterised by its durable white fabric sleeve, offering added protection and flexibility in use. The high-quality construction ensures consistent performance for interfacing between USB-compatible and Apple Lightning devices, making it ideal for charging iPhones, iPads, and other Apple devices where data synchronisation is required between USB-A ports on personal computers or charging adapters. Engineered for everyday use, this cable is suited for applications requiring robust and wear-resistant connectors to maintain signal integrity across various operating environments.
Cable Length 1.5m
Connector 1 USB Lightning
Connector 2 USB Lightning
Colour White
Type USB
Cable Design Round
Cable features Fabric sleeve
Cable Type USB 2.0
Connector Version straight
Max. power 12 W @ 5 V / 2.4 A
Output Voltage 5V
Product Type USB cable
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot