Intenso 7902002 USB cable USB 2.0 USB-C to Lightning 1.50 m White Fabric sleeve

MPN
7902002
Brand
Intenso
EAN-13
4034303033836
Order Code
16-6109
Country of Origin
China
View Full Product Range (4)
Qty Was Unit Price (Inc VAT)
1+ £17.03 £13.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

Intenso 7902002 is a robust USB cable assembly designed to facilitate data transfer and charging between devices equipped with USB-C and Apple Lightning connectors. This cable features USB 2.0 standards, ensuring compatibility with a wide range of devices, while supporting reliable and efficient data transfer rates. The cable measures 1.50 metres in length and is encased in a white fabric sleeve, which enhances its durability and flexibility, making it suitable for frequent use in both personal and professional settings. Typically, this cable is employed in engineering applications requiring the integration of Apple devices with USB-C enabled hardware, such as laptops or power adapters, maintaining a steadfast connection in demanding environments. Its engineering design caters to users who require dependable performance and longevity in cable assemblies.
Cable Length 1.50m
Connector 1 USB-C
Connector 2 USB Lightning
Colour White
Type USB
Cable Design Round
Cable features Fabric sleeve
Cable Type USB 2.0
Connector Version straight
Max. power 27 W @ 9 V / 3 A
Product Type USB cable
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot