Intenso 7901102 USB cable USB 2.0 USB-A to USB-C 1.50m White Fabric sleeve

MPN
7901102
Brand
Intenso
EAN-13
4034303033805
Order Code
16-6108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Intenso 7901102 is a USB cable designed for data transfer and charging, featuring a USB 2.0 standard with a USB-A plug on one end and a USB-C plug on the other. This cable measures 1.50 metres in length and is enclosed in a durable white fabric sleeve that enhances its resilience against physical wear while offering flexibility. Suitable for engineering applications involving device connections requiring USB 2.0 speeds, this cable is ideal for use in environments where connecting legacy USB-A ports to newer USB-C ports is required. The design facilitates the connection of peripherals, devices, or components across a range of electronic devices including laptops, smartphones, and similar equipment that benefit from the USB-C interface's widespread compatibility.
Cable Length 1.5m
Connector 1 USB 2.0 A male
Connector 2 USB C male
Colour White
Type USB
Cable Design Round
Cable features Fabric sleeve
Cable Type USB 2.0
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Output Voltage 20V
Product Type USB cable
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot