Intenso 7901000 USB-C cable highly flexible Black 1.5 m USB-C to USB-C

MPN
7901000
Brand
Intenso
EAN-13
4034303035977
Order Code
16-6105
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 137 in stock

Intenso 7901000 is a highly flexible USB-C to USB-C cable designed to facilitate reliable data transfer and charging functions in various engineering applications. This 1.5-metre cable, finished in black, supports the USB-C interface, making it suitable for use with a wide array of devices such as smartphones, tablets, laptops, and other peripherals requiring a USB-C connection. The cable's robust flexibility and durable construction ensure optimal performance and longevity, even in demanding environments that necessitate frequent manipulation. Ideal for both consumer and industrial settings, this cable offers engineers an efficient solution for connecting devices with USB-C compatibility, ensuring consistent and rapid power and data transmission.
Cable Length 1.5m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB-C cable
Cable features highly flexible
Connector Version straight
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot