Intenso 3835470 Internal M.2 PCIe NVMe SSD 2 TB Data Storage Device

Order Code:

16-6087

Brand: Intenso MPN: 3835470 EAN-13: 4034303032747

Discontinued


Intenso 3835470 represents a high-capacity internal storage solution designed for advanced data-driven applications. As a 2 TB M.2 PCIe NVMe solid-state drive, this device offers the high-speed performance required for demanding computing environments, facilitated by its PCIe interface which enables rapid data transfer rates essential for efficient data processing and storage operations. The drive's non-volatile memory express (NVMe) technology provides lower latency and higher input/output operations per second (IOPS) compared to traditional SATA SSDs, making it particularly suitable for engineering applications such as data modelling, simulation tasks, and other scenarios requiring substantial speed and data integrity. This Intenso SSD can be seamlessly integrated into modern computing systems, enhancing overall performance and contributing to the reliability and speed necessary in technical fields.
Capacity 2TB
Type Internal M.2 PCIe NVMe SSD

Trustpilot