Intenso 3832440 Top Performance 256GB SATA M.2 2280 6Gbps Internal SSD

Order Code:

16-6081

Brand: Intenso MPN: 3832440 EAN-13: 4034303025886

Discontinued


Intenso 3832440 is a Top Performance 256GB SATA M.2 2280 6Gbps Internal SSD, designed for robust memory and data storage solutions. This solid-state drive features a 2280 form factor with M.2 SATA interface, supporting up to 6 Gbps data transfer rates, which makes it suitable for high-speed data processing tasks and efficient boot operations in computing systems. The Intenso Top Performance SSD is well-suited for integration into ultrabooks, notebooks, and desktop computers where space constraints and performance demands are critical. Engineers might utilise this device in applications requiring reliable storage enhancements and quick access times, contributing to overall system performance improvements. With its compact dimensions and efficient read and write capabilities, it is an ideal choice for modern computing environments where rapid data access and storage reliability are paramount.
Capacity 256GB
Chipset MLC
Depth 80mm
Design Height 4mm
Height 4mm
Interfaces M.2 SATA 6 Gbps
IOPS read speed (max.) 133120IOPS
IOPS write speed (max.) 128000IOPS
Memory Capacity 256GB
Product Type SATA M.2 internal SSD 2280
Reading 520MBps
Type Retail
Weight 5g
Width 22mm
Writing 500MBps

Trustpilot