Intenso 3832430 Top Performance 128GB SATA M2 SSD 2280 SATA 6Gbps Retail

Order Code:

16-6080

Brand: Intenso MPN: 3832430 EAN-13: 4034303025855

Discontinued


Intenso 3832430 Top Performance 128GB SATA M2 SSD 2280 SATA 6Gbps Retail offers a compact solid-state storage solution, specifically designed for enhancing data storage efficiency in systems with M.2 interfaces. This internal SSD, utilizing the SATA III 6Gb/s interface, guarantees high-speed data transfer rates, ensuring swift read and write operations critical for performance-intensive applications. Engineered in the 2280 form factor, it is suitable for deployment in a range of devices such as ultrabooks, slim laptops, and compact desktops where space constraints and energy efficiency are of paramount importance. With a storage capacity of 128 GB, it strikes a balance between capacity and operational speed, making it ideal for system boot drives or as supplementary storage in complex computing environments. Its reliable performance meets the demands of engineering applications that require faster data access and enhanced system responsiveness.
Capacity 128GB
Chipset MLC
Depth 80mm
Design Height 4mm
Height 4mm
Interfaces M.2 SATA 6 Gbps
IOPS read speed (max.) 133120IOPS
IOPS write speed (max.) 128000IOPS
Memory Capacity 128GB
Product Type SATA M.2 internal SSD 2280
Reading 520MBps
Type Retail
Weight 5g
Width 22mm
Writing 500MBps

Trustpilot