Intenso 3826451 External SSD hard drive 500 GB Black Data Storage Device

Order Code:

16-6069

Brand: Intenso MPN: 3826451 EAN-13: 4034303034888

Discontinued


Intenso 3826451 External SSD hard drive offers a reliable and high-capacity data storage solution with a 500 GB capacity. This sleek black storage device falls under the category of memory and data storage, providing an efficient and portable means for storing large volumes of engineering data, multimedia files, and software applications. The drive utilises solid-state technology for faster data transfer rates compared to traditional hard disk drives, making it ideal for applications requiring high-speed data access such as computer-aided design (CAD) projects, high-resolution video editing, and running virtual environments. Its robust design ensures durability under different operating conditions, making it suitable for both fieldwork and in-lab use. This external SSD is compatible with a range of operating systems, ensuring broad usability across various engineering tasks.
Capacity 500GB
Colour Black
Depth 10mm
Dimensions (W x H x D) 54 x 91 x 10 mm
Height 91mm
Material (details) Plastic, rubber
Memory Capacity 500GB
Product Type External SSD hard drive
SSD 500GB
Type External SSD hard drive
Weight 44g
Width 54mm
Wi-Fi No

Trustpilot