Intenso 3533493 Speed Line USB stick 512GB Black USB 3.2 1st gen USB A

Order Code:

16-6014

Brand: Intenso MPN: 3533493 EAN-13: 4034303033072

Discontinued


Intenso 3533493 is a Speed Line USB stick featuring a storage capacity of 512GB, offering a reliable and efficient solution for data storage needs in a compact black form factor. The device utilises USB 3.2 1st generation technology through a USB A connector, enabling rapid data transfer rates that are particularly beneficial in environments requiring fast access to large files, such as CAD software applications, complex simulations, and large-scale database management. This USB stick's construction adheres to robust engineering standards, providing a durable solution suitable for both professional and industrial applications. Its versatility and sizeable storage capacity make it an essential tool for engineers who require mobile data storage and transfer options without sacrificing speed or reliability.
Capacity 512GB
Colour Black
Depth 19mm
Dimensions (W x H x D) 65 x 9 x 19 mm
Height 9mm
Interfaces USB A (USB 3.2 1st gen)
Memory capacity 512GB
Product Type USB stick
Type USB stick
Weight 8g
Width 65mm

Trustpilot