Intellinet740814 RJ45 Network Cable CAT 6A SFTP 2m Black Halogen-free

MPN
740814
Brand
Intellinet
EAN-13
0766623740814
Order Code
16-5978
Country of Origin
China

Discontinued


Intellinet 740814 is a high-performance network cable assembly, featuring Cat 6A S/FTP technology with a length of 2 metres and available in black. This cable is engineered with RJ45 connectors and constructed from halogen-free materials, ensuring safety and environmental compliance. Its robust shielding, comprising both metal foil and braided layers, enhances protection against electromagnetic interference, making it suitable for high-speed data transmission environments. Typically utilised in professional networks, data centres, and enterprise-level server configurations, it supports reliable connectivity for critical infrastructure, efficiently catering to Cat 6A requirements while being adaptable with Cat 7 applications. Its compatibility with routers, switches, and patch panels makes it an essential component for structured cabling systems.
LAN Category CAT 6A
Length 2m
Colour Black
Type RJ45 plug
AWG 26
AWG wire size 26
Cable Design Round
Cable Length 2.00m
Cable shape Round
Cable shielding S/FTP (S-STP)
Cable standard Cat7
Cable Use Networks
Cabling technology 10GBase-T
Certification EIA/TIA 568B
Conductor Material Copper
Connection Type RJ45
Connector 1 RJ-45
Connector 1 gender Male
Connector 2 RJ-45
Connector 2 gender Male
Connector contacts plating Gold
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Copper
Data transfer rate 10000 Mbit/s
Ethernet interface type 10 Gigabit Ethernet
Frequency 600 MHz
Halogen free Yes
Harmonized System (HS) code 84733080
Jacket Material Low smoke zero halogen (LSZH)
Max. frequency 500MHz
No. of A connectors 1
No. of B connections 1
Package Type Bag
Plug and Play Yes
Product colour Black
Product Type Network cable, patch cable
Quantity per pack 1 pc(s)
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug
Weight 70g

Alternatives (4)


Trustpilot