Intellinet 790628 Cat6 RJ45 Modular Plug STP 90 Pack, 8P8C, Silver

Image Representative of Range

Intellinet 790628 Cat6 RJ45 Modular Plug STP 90 Pack, 8P8C, Silver

MPN
790628
Brand
Intellinet
EAN-13
0766623790628
Order Code
09-4841
Country of Origin
China
View Full Product Range (15)

Discontinued


Intellinet's RJ45 plug model 790628 is a shielded Cat6 connector designed for solid wire with 90 pieces per pack. This modular plug features 3-point wire contacting and is ideal for reliable network connections. Typical applications include Cat5, Cat6, and Cat7 Ethernet networking setups.
Type RJ45 Plug
Gender Male
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 22
AWG max. 26
Cable shielding S/UTP (STP)
Cable standard Cat6
Connection RJ45
Connector contacts plating Gold
Connector form factor Straight
Connector Type Crimp contact
Connector(s) RJ45
Depth 21.5mm
Factory colour Silver
Height 105mm
LAN Category Cat 6
Length 70mm
Material Polycarbonate (PC)
Misc Attribute Kabel
Number of pins 8P8C
Product colour Satin steel
Quantity per pack 90 pc(s)
Rack size 483 mm (19")
Type A RJ45 8p8c socket
Type B RJ45 plug
Weight 198g
Width 70mm

Trustpilot