Intellinet 790574 Cat5e RJ45 Modular Plug STP, 100 pieces, Silver, 8P8C

Image Representative of Range

Intellinet 790574 Cat5e RJ45 Modular Plug STP, 100 pieces, Silver, 8P8C

MPN
790574
Brand
Intellinet
EAN-13
0766623790574
Order Code
09-4838
Country of Origin
China
View Full Product Range (15)

Discontinued


The Intellinet 790574 RJ45 plug is a shielded, modular connector designed for solid wire, featuring 8P8C silver crimp contacts for stability and reliability. Ideal for Ethernet networking applications, this Cat5e, Cat6, and Cat7 compatible plug ensures efficient data transmission and network connectivity. The package contains 100 pieces, making it suitable for bulk installations or ongoing network maintenance tasks.
Type RJ45 Plug
Gender Male
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 22
AWG max. 26
Cable shielding S/FTP (S-STP)
Cable standard Cat5e
Connection RJ45
Connector contacts plating Gold
Connector form factor Angled
Connector Type Crimp contact
Connector(s) RJ45
Depth 21.5mm
Factory colour Silver
Height 105mm
LAN Category Cat 5e
Length 70mm
Material Polycarbonate (PC)
Misc Attribute Kabel
Number of pins 8P8C
Product colour Grey
Quantity per pack 100 pc(s)
Rack size 483 mm (19")
Type A RJ45 8p8c socket
Type B RJ45 plug
Weight 224g
Width 70mm

Trustpilot