Intellinet 790543 Pro Line Cat6 RJ45 Modular Plugs 90-Pack Gold-Plated

Image Representative of Range

Intellinet 790543 Pro Line Cat6 RJ45 Modular Plugs 90-Pack Gold-Plated

MPN
790543
Brand
Intellinet
EAN-13
0766623790543
Order Code
09-4837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £35.05 £30.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Intellinet's Cat6 RJ45 modular plugs (model 790543) feature 50 µ gold-plated contacts for reliable connectivity in Ethernet networks. Designed for both stranded and solid wire, these shielded plugs are ideal for high-speed networking applications in Cat5, Cat6, and Cat7 environments. Each package contains 90 plugs, providing ample connectors for large installations or multiple projects.
Type RJ45 Plug
Gender Male
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 22
AWG max. 26
Cable shielding U/FTP (STP)
Cable standard Cat6
Connection RJ45
Connector contacts plating Gold
Connector form factor Straight
Connector Type Crimp contact
Connector(s) RJ45
Depth 21.5mm
Factory colour Silver
Height 105mm
LAN Category Cat 6
Length 70mm
Number of pins 8P8C
Product colour Grey
Quantity per pack 90 pc(s)
Rack size 483 mm (19")
Type A RJ45 8p8c socket
Type B RJ45 plug
Weight 198g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot