Intellinet 790536 Pro Line Cat6 RJ45 80 Plugs 50µ Gold-Plated Contacts

Image Representative of Range

Intellinet 790536 Pro Line Cat6 RJ45 80 Plugs 50µ Gold-Plated Contacts

MPN
790536
Brand
Intellinet
EAN-13
0766623790536
Order Code
09-4836
Country of Origin
China
View Full Product Range (15)

Discontinued


Intellinet offers the INTELLINET 80er-Pack Cat6 RJ45 modular plug Pro Line with 80 transparent plugs per package, featuring 50 µ gold-plated contacts for enhanced conductivity. These RJ45 connectors are suitable for solid wire applications and ensure reliable network connections for Cat 5, Cat 6, and Cat 7 cables. Ideal for creating custom Ethernet cables in both home and professional networking environments.
Type RJ45 Plug
Gender Male
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 22
AWG max. 26
Cable shielding U/UTP (UTP)
Cable standard Cat6
Connection RJ45
Connector contacts plating Gold
Connector form factor Straight
Connector Type Crimp contact
Connector(s) RJ45
Depth 21.5mm
Factory colour Transparent
Height 105mm
LAN Category Cat 6
Length 70mm
Material Polycarbonate (PC)
Misc Attribute Kabel
Number of pins 8P8C
Product colour Transparent
Quantity per pack 80 pc(s)
Rack size 483 mm (19")
Type A RJ45 8p8c socket
Type B RJ45 plug
Weight 114g
Width 70mm

Trustpilot