Intellinet 790512 Pro Line Cat5e RJ45 Modular Plug 50µ 8P8C Transparent

Image Representative of Range

Intellinet 790512 Pro Line Cat5e RJ45 Modular Plug 50µ 8P8C Transparent

MPN
790512
Brand
Intellinet
EAN-13
0766623790512
Order Code
09-4834
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Intellinet 790512 is an RJ45 modular plug designed for Cat5e networking with 50 µ gold-plated contacts ensuring reliable connectivity. This unshielded connector comes in a pack of 100, perfect for solid wire applications. Ideal for use in network installations, the plugs support connections for Ethernet cables in both residential and commercial settings.
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 22
AWG max. 26
Cable shielding U/UTP (UTP)
Cable standard Cat5e
Connection RJ45
Connector contacts plating Gold
Connector Type Crimp contact
Connector(s) RJ45
Depth 21.5mm
Factory colour Transparent
Height 105mm
LAN Category Cat 5e
Length 70mm
Material Polycarbonate
Misc Attribute Kabel
Number of Pins 8P8C
Product colour Transparent
Quantity per pack 100 pc(s)
Rack size 483 mm (19")
Type A RJ45 8p8c socket
Type B RJ45 plug
Weight 155g
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot