Intellinet 790505 Pro Line Cat6A RJ45 Modular Plug 70 Pack Gold Contacts

Image Representative of Range

Intellinet 790505 Pro Line Cat6A RJ45 Modular Plug 70 Pack Gold Contacts

MPN
790505
Brand
Intellinet
EAN-13
0766623790505
Order Code
09-4833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £49.10 £43.13
10+ £40.79
100+ £40.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Intellinet 790505 is a shielded RJ45 plug featuring 50 µ gold-plated contacts designed for Cat6A network applications. It supports 3-point wire contacting suitable for both stranded and solid wires, making it compatible with a range of cable types. Typically used in Ethernet networking, this connector is ideal for creating custom-length cables in professional settings.
Type RJ45 Plug
Gender Male
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 22
AWG max. 26
Cable shielding S/UTP (STP)
Cable standard Cat6
Connection RJ45
Connector contacts plating Gold
Connector form factor Straight
Connector Type Crimp contact
Connector(s) RJ45
Depth 21.5mm
Factory colour Silver
Height 116mm
LAN Category Cat 6a
Length 70mm
Misc Attribute Kabel
Number of pins 8P8C
Product colour Grey
Quantity per pack 70 pc(s)
Rack size 483 mm (19")
Type A RJ45 8p8c socket
Type B RJ45 plug
Weight 205g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot