Intellinet 790055 Cat5e RJ45 Modular Plug UTP 100 pieces Cup Packaging

Image Representative of Range

Intellinet 790055 Cat5e RJ45 Modular Plug UTP 100 pieces Cup Packaging

MPN
790055
Brand
Intellinet
EAN-13
0766623790055
Order Code
09-4831
Country of Origin
China
View Full Product Range (15)

Discontinued


The Intellinet 790055 RJ45 plug is a transparent, unshielded, modular connector featuring 8P8C connections for Cat5e cables, and is supplied in a cup of 100 pieces. Designed for easy crimping and reliable performance, it is ideal for creating Ethernet network cables. Primarily used for networking applications, it ensures secure and efficient connections between devices.
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 22
AWG max. 26
Cable shielding U/UTP (UTP)
Cable standard Cat5e
Connection RJ45
Connector contacts plating Gold
Connector Type Crimp contact
Connector(s) RJ-45
Factory colour Transparent
Height 105mm
LAN Category Cat 5e
Length 70mm
Material Polycarbonate
Number of pins 8P8C
Product colour Transparent
Quantity per pack 100 pc(s)
Type A RJ45 8p8c socket
Type B RJ45 plug
Weight 155g
Width 70mm

Trustpilot