Intel 9260.NGWG.NV Wireless-AC 9260 Wi-Fi adapter 1733 MB/s M.2 Wi-Fi card

Order Code:

16-5935

Brand: Intel MPN: 9260.NGWG.NV EAN-13: 0675901482943
Qty Was Unit Price (Inc VAT)
1+ £16.75 £13.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched in 4 working days

Intel 9260.NGWG.NV Wi-Fi Adapter is an advanced Wireless-AC 9260 networking device designed to deliver up to 1733 megabits per second in data transfer rate. This M.2 Wi-Fi card supports dual-band connectivity, offering both 2.4 GHz and 5 GHz bands to optimise wireless communication. Featuring support for the latest 802.11ac Wave 2 standard and MU-MIMO technology, it enhances bandwidth efficiency and provides improved network reliability, making it ideal for high-density environments, such as offices or connected homes. The Intel Wireless-AC 9260 adapter is well-suited for integration into compact laptops, desktop systems, and embedded solutions that require stable and high-speed internet access. This component is particularly valued in engineering applications where robust connectivity can enhance performance, such as in the fields of data analysis and cloud-based computation.
Type Wi-Fi adapter
Dual Band compatibility 2.4 GHz and 5 GHz
Interfaces M.2
Product Type Wi-Fi adapter
Weight 2.9kg
Wi-Fi Speed 6 GHz 1733 MB/s
Wi-Fi transmission rate (max.) 1733 MB/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot