Integral LED G9 LED Bulb 1.5W (10W) Warm White 2700K 90lm ND

Order Code:

55-9315

Brand: Integral LED MPN: 67-45-04 EAN-13: 5055788204176

Discontinued


This 1.5W warm white G9 LED lamps has a cutting-edge design that makes it ideal for retrofitting as a replacement for a traditional filament lamp, or for use in new designs. The lamp has the look, size and weight of a traditional G9 lamp but brings the benefits of solid state LED technology.


  • G9 Fitting
  • Equivalent to 10W
  • Super-wide beam angle
  • A+ energy rating
  • Non-dimmable
  • Extra long life 25,000 hours
  • Low Voltage Directive (LVD) certified
  • Instant response
  • 3 year warranty
Type Bulb
Colour Warm white
Dimmable No
Beam Angle 145°
Energy Rating A+
Equivalent Power 10W
Fitting G9
Luminosity 90lm
Rating 1.5W
Shape G9

Trustpilot