Integral LED E14 Candle Filament LED Bulb 4W (36W) Warm White 2700K 420lm ND

Order Code:

55-9307

Brand: Integral LED MPN: ILCANDE14NC034 EAN-13: 5055788215387

Discontinued


A 4W candle bulb with an E14 fitting that features an integral LED filament that gives a bright warm white light and super-wide beam angle that matches a traditional filament bulb. The lamp has the appearance, feel and weight that make it an ideal retrofit replacement in living rooms, dining rooms, bedrooms and hotels, in classic or modern wall of floor/table lamp fittings.


  • Clear candle bulb
  • Equivalent to 36W
  • A++ energy rating
  • Non-dimmable
  • Includes driver
  • Extra long life 15,000 hours
  • Low Voltage Directive (LVD) certified
  • Instant response
  • 2 year warranty
Type Bulb
Colour Warm white
Dimmable No
Beam Angle 330°
Energy Rating A++
Equivalent Power 36W
Fitting E14
Luminosity 420lm
Rating 4W
Shape Candle

You may also like


Trustpilot