Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Integral LED B22 Candle Filament LED Bulb 2W (25W) Warm White 2700K 250lm ND

Order Code:  

55-9306

  Copy to clipboard
Brand: Integral LED  Copy to clipboard MPN:  54-49-35  Copy to clipboard
 Report an error

Discontinued

A 2W candle bulb with a B22 fitting that features an integral LED filament that gives a bright warm white light and super-wide beam angle that matches a traditional filament bulb. The lamp has the appearance, feel and weight that make it an ideal retrofit replacement in living rooms, dining rooms, bedrooms and hotels, in classic or modern wall of floor/table lamp fittings.


  • Clear candle bulb
  • Equivalent to 25W
  • A++ energy rating
  • Non-dimmable
  • Includes driver
  • Extra long life 15,000 hours
  • Low Voltage Directive (LVD) certified
  • Instant response
  • 2 year warranty
Power 2W
Equivalent Power 25W
Colour Warm white
Luminosity 250lm
Fitting B22
Shape Candle
Beam Angle 300°
Energy rating A++

Reviews


Be the first to submit a review