Infineon TLE4935LHALA1 Magnetic Sensor 2.4-5.5V 2-5mT SC-59-3 Reel

Infineon TLE4935LHALA1 Magnetic Sensor 2.4-5.5V 2-5mT SC-59-3 Reel

Order Code:

09-4796

Brand: Infineon Technologies MPN: TLE4935LHALA1 EAN-13: 2050009799212

Discontinued


Infineon Technologies' TLE4935LHALA1 is a hall effect magnetic sensor with a voltage range of 2.4 to 5.5 V and a reading range of 2 to 5 mT. This sensor is ideal for applications in positioning sensing, current sensing, and proximity detection. Supplied in a SC-59-3 package, it is available on a full reel for efficient production use.
Type Magnetic sensor
Supply Voltage 2.4 - 5.5 V
Enclosure SC-59-3
Max. operating voltage 5.5V
Max. temperature +85°C
Min. operating voltage 2.4V
Min. temperature -40°C
Misc Attribute 2 SMD
Packaging Type Tape on Full reel
Range 2 - 5 mT
Reading range (max.) 5mT
Reading range (min.) 2mT

You may also like


Trustpilot