Infineon Technologies IRLR8726TRPBF MOSFET 1 N-channel 75W TO-252AA

MPN
IRLR8726TRPBF
EAN-13
2050009792572
Order Code
16-5922
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.352
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Infineon Technologies IRLR8726TRPBF is a robust N-channel MOSFET designed to handle high power requirements with its power dissipation rating of 75W, packaged in the TO-252AA form factor. This metal oxide semiconductor field-effect transistor (MOSFET) excels in efficient switching and amplification in high-frequency applications. Embedded with a unipolar transistor design, it utilises a gate, drain, and source configuration which contributes to its high performance in both depletion and saturation modes. Engineers typically employ this device in applications such as power management, automotive, and industrial switching circuits, where precise control of electrical current is essential. The IRLR8726TRPBF's reliability and efficiency make it an excellent choice for demanding environments requiring consistent electrical performance.
Type IRLR8726PBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 86A
Mounting Type Through-hole
Power (max) P(TOT) 75W
Product Type MOSFET
R(DS)(on) 0.008Ω

Reviews

Be the first to submit a review

Trustpilot