Infineon Technologies IRLL2705TRPBF IRLL2705PBF-GURT MOSFET 1 N-channel SOT223

MPN
IRLL2705TRPBF
EAN-13
2050009792411
Order Code
16-5910
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.877
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Infineon Technologies' IRLL2705TRPBF is an N-channel MOSFET designed for efficient switching and amplification applications. This metal-oxide-semiconductor field-effect transistor (MOSFET) features a unipolar transistor configuration, making it suitable for high-speed and robust electrical performance. With its integration in a SOT-223 package, the IRLL2705TRPBF provides compact and reliable power control capabilities, offering low on-state resistance and fast switching times. This makes it ideal for use in power management systems, motor control circuits, and as a primary switch in various electronic devices and applications. The device supports efficient power conversion processes, ensuring high performance in both depletion and saturation modes.
Type IRLL2705PBF-GURT
Channels 1
Content 1
Enclosure SOT 223
I(d) 3.8A
Mounting Type Surface-mount
Power (max) P(TOT) 2.1W
Product Type MOSFET
R(DS)(on) 0.065Ω

Reviews

Be the first to submit a review

Trustpilot