Infineon Technologies IRFS4310ZTRLPBF MOSFET 250W N-channel D2PAK

MPN
IRFS4310ZTRLPBF
EAN-13
2050009792312
Order Code
16-5904
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
2+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Infineon Technologies' IRFS4310ZTRLPBF is a robust N-channel MOSFET designed for demanding applications requiring efficient power management and high performance. This metal oxide semiconductor field effect transistor offers a maximum power dissipation of 250 watts and is housed in a D2PAK package, optimising thermal handling and reliability. With its unipolar transistor design and insulated gate technology, the IRFS4310ZTRLPBF is ideal for use in switch mode power supplies, motor control circuits, and DC-DC converters where high-speed switching and low gate charge are critical. The transistor's structure provides low on-state resistance, enhancing current flow and reducing power loss, making it an excellent choice for both consumer electronics and industrial systems requiring durable and efficient power regulation.
Type IRFS4310ZPBF-GURT
Channels 1
Content 1
Enclosure D2PAK
I(d) 120A
Mounting Type Surface-mount
Power (max) P(TOT) 250W
Product Type MOSFET
R(DS)(on) 0.006Ω

Reviews

Be the first to submit a review

Trustpilot