Infineon Technologies IRFR9120NTRLPBF MOSFET 1 P-channel 40 W TO 252AA

MPN
IRFR9120NTRLPBF
EAN-13
2050009792275
Order Code
16-5903
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Infineon Technologies' IRFR9120NTRLPBF is a metal-oxide-semiconductor field-effect transistor (MOSFET) that serves as a unipolar transistor, offering a single P-channel design. With a maximum power dissipation of 40 watts, it is encapsulated in a TO-252AA package, making it well-suited for surface-mount applications. The device is ideal for applications that require efficient switching and load handling, commonly found in power management circuits, automation systems, and motor controllers. Utilising its robust gate and drain configuration, the IRFR9120NTRLPBF provides reliable performance in both depletion and saturation operational modes, catering to engineers looking for a reliable and efficient solution for voltage regulation tasks.
Type IRFR9120NPBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) -6.6A
Mounting Type Through-hole
Power (max) P(TOT) 40W
Product Type MOSFET
R(DS)(on) 0.48Ω

Reviews

Be the first to submit a review

Trustpilot