Infineon Technologies IRFR9024NTRPBF P-channel MOSFET 38 W TO 252AA

MPN
IRFR9024NTRPBF
EAN-13
2050009792268
Order Code
16-5902
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Infineon Technologies IRFR9024NTRPBF is a high-performance P-channel MOSFET designed for efficient voltage and current control in electronic circuits. This device, housed in a robust TO-252AA package, offers a power dissipation of 38 W, making it suitable for high-density applications. As a metal–oxide–semiconductor field-effect transistor (MOSFET), it features a unipolar design that allows for efficient switching and amplification with a single type of charge carrier. Engineers commonly employ the IRFR9024NTRPBF in power management, load switching, and motor drive circuits due to its reliable performance and low on-resistance characteristics. Its construction facilitates ease of integration in both digital and analogue circuits, offering flexibility across a broad spectrum of engineering applications.
Type IRFR9024NPBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) -11A
Mounting Type Through-hole
Power (max) P(TOT) 38W
Product Type MOSFET
R(DS)(on) 0.175Ω

Reviews

Be the first to submit a review

Trustpilot