Infineon Technologies IRFR3710ZPBF N-channel MOSFET 140W TO 252AA

MPN
IRFR3710ZTRPBF
EAN-13
2050009792169
Order Code
16-5895
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Infineon Technologies IRFR3710ZPBF is an N-channel MOSFET with a maximum power dissipation of 140 watts, packaged in a TO-252AA form factor. This field-effect transistor (FET) operates as a metal-oxide-semiconductor (MOS) device, which leverages a unipolar mechanism to control the flow of current through the semiconductor channel by applying voltage to the gate terminal. Designed for versatility, the IRFR3710ZPBF provides reliable operation in power electronic circuits, such as switching regulators, motor control, and power management systems. Its construction allows for efficient heat dissipation, making it suitable for both high-current and high-frequency applications. As an essential component in the design of robust electronic systems, this MOSFET offers low on-state resistance and fast switching capabilities, enhancing overall circuit performance.
Type IRFR3710ZPBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 42A
Mounting Type Through-hole
Power (max) P(TOT) 140W
Product Type MOSFET
R(DS)(on) 0.018Ω

Reviews

Be the first to submit a review

Trustpilot