Infineon Technologies IRFP054NPBF MOSFET N-channel 170W TO-247AC

MPN
IRFP054NPBF
EAN-13
2050009792084
Order Code
16-5888
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Infineon Technologies IRFP054NPBF is an N-channel MOSFET housed in a TO-247AC package, capable of handling a maximum power dissipation of 170 watts. Designed as a type of field effect transistor, this metal oxide semiconductor device features a unipolar operation, where the gate triggers a conductive channel between the drain and source. The IRFP054NPBF is engineered with specific parameters that allow it to operate effectively in both depletion and saturation modes, making it suitable for high-power switching applications. Its robust design is often employed in scenarios such as motor control, power supplies, and amplification systems, where efficient thermal management and high current capability are crucial. This component is an ideal choice for engineers seeking dependable performance in demanding applications.
Type IRFP054NPBF
Channels 1
Content 1
Enclosure TO 247AC
I(d) 81A
Mounting Type Through-hole
Power (max) P(TOT) 170W
Product Type MOSFET
R(DS)(on) 0.012Ω

Reviews

Be the first to submit a review

Trustpilot