Infineon Technologies IRFL4105PBF-GURT MOSFET N-channel 2.1 W SOT 223

MPN
IRFL4105TRPBF
EAN-13
2050009793999
Order Code
16-5886
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.877
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Infineon Technologies IRFL4105PBF-GURT MOSFET is an N-channel metal-oxide-semiconductor field-effect transistor (MOSFET) designed to offer efficient power management solutions in various electronic applications. Encased in a SOT-223 package, it boasts a power dissipation capability of 2.1 watts, which makes it suitable for surface-mount applications requiring compact and reliable components. This unipolar transistor facilitates effective switching and amplification processes due to its structure that includes a gate, drain, and source configuration, providing high-speed performance, making it ideal for use in power conversion, load switch, and signal amplification. Additionally, its integration into systems that process analogue or digital signals enhances the overall functionality in consumer electronics, automotive, and industrial automation domains.
Type IRFL4105PBF-GURT
Channels 1
Content 1
Enclosure SOT 223
I(d) 5.2A
Mounting Type Surface-mount
Power (max) P(TOT) 2.1W
Product Type MOSFET
R(DS)(on) 0.045Ω

Reviews

Be the first to submit a review

Trustpilot