Infineon Technologies IRF7413ZTRPBF MOSFET N-channel 2.5W SO-8 MOSFETs

MPN
IRF7413ZTRPBF
EAN-13
2050009791933
Order Code
16-5872
Country of Origin
Japan
Qty Unit Price (Ex VAT)
10+ £0.265
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Infineon Technologies IRF7413ZTRPBF is an N-channel MOSFET that exemplifies the attributes of metal oxide semiconductor technology. Packaged in an SO-8 form, this unipolar transistor is designed to deliver efficient switching and amplification with a maximum power dissipation of 2.5 watts. With its advanced gate and drain configurations, the IRF7413ZTRPBF is well-suited for applications that require reliable performance in power management, load switching, and voltage regulation within electronic circuits. Its design caters to the precise demands of modern electronics, ensuring optimal functionality in environments where space and efficiency are critical. This device is a practical component in fields such as consumer electronics, telecommunications, and automotive systems, where rigorous electrical performance is essential.
Type IRF7413ZPBF-GURT
Channels 1
Content 1
Enclosure SO 8
I(d) 13A
Mounting Type Surface-mount
Power (max) P(TOT) 2.5W
Product Type MOSFET
R(DS)(on) 0.01Ω

Reviews

Be the first to submit a review

Trustpilot