Infineon Technologies IRF5210STRLPBF MOSFET 1 P-channel 170 W D2PAK

MPN
IRF5210STRLPBF
EAN-13
2050009791711
Order Code
16-5851
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Infineon Technologies' IRF5210STRLPBF is a P-channel MOSFET designed for high performance in various engineering applications. Featuring a maximum power dissipation of 170 watts, this device is housed in a robust D2PAK package, offering excellent thermal performance and reliability. The MOSFET operates efficiently as a metal-oxide-semiconductor field-effect transistor, leveraging its unipolar transistor characteristics to manage high power levels with low gate drive requirements. Commonly utilised in power management, switching applications, and voltage regulation, the IRF5210STRLPBF is ideal for use in environments demanding precise and efficient control of electrical power. Its design makes it particularly suited for tasks requiring rapid and efficient switching with minimal power loss, thereby supporting enhanced operational efficiency in various electronic systems.
Type IRF5210SPBF-GURT
Channels 1
Content 1
Enclosure D2PAK
I(d) -38A
Mounting Type Surface-mount
Power (max) P(TOT) 170W
Product Type MOSFET
R(DS)(on) 0.06Ω

Reviews

Be the first to submit a review

Trustpilot