Infineon Technologies IRF4905STRLPBF P-channel MOSFET 170W D2PAK

MPN
IRF4905STRLPBF
EAN-13
2050009791704
Order Code
16-5850
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Infineon Technologies presents the IRF4905STRLPBF, a P-channel MOSFET with robust performance characteristics. This metal-oxide-semiconductor field-effect transistor is capable of managing high power levels, rated at 170 watts, and is encapsulated within a D2PAK package. The device operates effectively as a unipolar transistor, where the metal oxide gate controls the flow of current through the drain channel, suitable for both depletion and enhancement mode applications. With a focus on its saturation properties, the IRF4905STRLPBF is an ideal choice for applications requiring efficient power switching and voltage isolation, such as in motor control circuits, power supplies, and DC-DC converters. Its design and construction cater to the needs of engineers who require reliable performance in high-current and high-voltage applications.
Type IRF4905SPBF-GURT
Channels 1
Content 1
Enclosure D2PAK
I(d) -42A
Mounting Type Surface-mount
Power (max) P(TOT) 170W
Product Type MOSFET
R(DS)(on) 0.02Ω

Reviews

Be the first to submit a review

Trustpilot