Infineon Technologies IRF2807PBF N-channel MOSFET 230W TO-220AB MOSFETs

MPN
IRF2807PBF
EAN-13
2050009791643
Order Code
16-5843
Country of Origin
USA
Qty Unit Price (Ex VAT)
5+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Infineon Technologies IRF2807PBF is an N-channel MOSFET engineered for high-performance applications, encapsulated in a TO-220AB package. This metal-oxide-semiconductor field-effect transistor is designed to handle a maximum power dissipation of 230 watts and features a drain-source voltage (V_DS) rating of 75 volts, with a continuous drain current (I_D) of up to 82 amperes. Utilising its unipolar transistor structure, the IRF2807PBF offers efficient switching capability, making it ideal for use in power supply circuits, motor controls, and a variety of load switching applications where high-speed performance is crucial. Its robust build and materials ensure reliability and efficiency in demanding operating conditions, aligning with the needs of advanced electronic systems and industrial equipment.
Type IRF2807PBF
Channels 1
Content 1
Enclosure TO 220AB
I(d) 82A
Mounting Type Through-hole
Power (max) P(TOT) 230W
Product Type MOSFET
R(DS)(on) 0.013Ω

Reviews

Be the first to submit a review

Trustpilot