Infineon Technologies BTS721L1XUMA1 Power Distribution Switch High Side DSO 20

MPN
BTS721L1XUMA1
EAN-13
2050009811785
Order Code
16-5794
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Infineon Technologies BTS721L1XUMA1 is a high-side power distribution switch that is part of the company's -generation product line. This device, also identified by the alternate description 3028355, is encapsulated in a compact DSO 20 package, making it suitable for space-constrained applications. The BTS721L1XUMA1 is designed to provide robust and efficient power management, featuring advanced protection and diagnostic capabilities such as overcurrent, overtemperature protection, and load current measurement. Its typical applications include automotive systems, where reliable electronic power distribution is critical, as well as industrial electronic systems requiring precise control and monitoring of high-side loads. This high-side switch is meticulously engineered to meet stringent quality standards, making it suitable for demanding environments where performance and reliability are paramount.
Type PMIC - power distribution
Input Type Non-inverting
Output Type N-channel
Current output (max.) 2.5A
Enclosure DSO 20
I/O ratio 1:1
Maximum Operating Temperature +150°C
No. of outputs 4
Operating temperature (min.) -40°C
Output High side
Product Type PMIC - power distribution
R(DS)(on) 85mΩ
Switching type General purpose
Voltage load (max.) 34V
Voltage load (min.) 5V

Reviews

Be the first to submit a review

Trustpilot