Infineon Technologies BSS84PH6327XTSA2 P-channel MOSFET 0.36 W SOT 23

MPN
BSS84PH6327XTSA2
EAN-13
2050009791612
Order Code
16-5790
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.203
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 109,200 availableBack-order availability date - 06/09/2026

Infineon Technologies BSS84PH6327XTSA2 is a P-channel MOSFET designed for optimal performance in various electronic applications. As a metal-oxide-semiconductor field-effect transistor (MOSFET), it provides efficient switching and amplification capabilities. This device, encapsulated in a SOT-23 package, features a maximum power dissipation of 0.36 watts, making it suitable for compact circuits with limited thermal budgets. Engineers frequently utilise this component in applications requiring low-voltage control systems, such as portable electronics and battery management systems, where its low on-state resistance and fast switching times offer significant advantages. The BSS84PH6327XTSA2's robust construction allows for reliable operation within defined depletion and saturation regions, providing versatility for both digital and analogue circuit designs.
Type BSS84P
Channels 1
Content 1
Enclosure SOT 23
I(d) -0.17A
Mounting Type Surface-mount
Power (max) P(TOT) 0.36W
Product Type MOSFET
R(DS)(on) 12Ω

Reviews

Be the first to submit a review

Trustpilot