Infineon Technologies BSP297H6327XTSA1 BSP297 MOSFET N-channel 1.8W SOT 223

MPN
BSP297H6327XTSA1
EAN-13
2050009791544
Order Code
16-5775
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.848
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 7,700 availableBack-order availability date - 25/10/2026

Infineon Technologies' BSP297H6327XTSA1 is a MOSFET N-channel unipolar transistor designed for high efficiency in electronic switching and amplification applications. This metal-oxide-semiconductor field-effect transistor (MOSFET) is structured within a SOT-223 package, offering a power dissipation rating of up to 1.8 watts, making it suitable for use in compact, high-density circuit designs. Operating as a depletion-type MOS transistor, the BSP297 can effectively handle signals in both saturation and cut-off states, optimising control across its gate, source, and drain terminals. Typical applications for this device include power management systems, load switches, and amplifier circuits where precise control and low on-state resistance are critical. The BSP297 combines the advantages of low gate drive power with the ability to operate efficiently at high speeds, making it a versatile component in modern electronic systems.
Type BSP297
Channels 1
Content 1
Enclosure SOT 223
I(d) 0.66A
Mounting Type Surface-mount
Power (max) P(TOT) 1.8W
Product Type MOSFET
R(DS)(on) 3Ω

Reviews

Be the first to submit a review

Trustpilot